
ABPDANV015PGSA3 | |
|---|---|
DigiKey Part Number | 480-ABPDANV015PGSA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANV015PGSA3 |
Description | SENSOR 15PSI 0.8" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.08" (1.93mm) Tube 12 b 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 12 b | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.89000 | $338.89 |
| 5 | $311.02000 | $1,555.10 |
| 10 | $300.67700 | $3,006.77 |
| 25 | $288.33440 | $7,208.36 |
| 50 | $279.90260 | $13,995.13 |
| 100 | $272.17520 | $27,217.52 |

