
ABP2MRRN010ND2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN010ND2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN010ND2A3XX |
Description | ABP2, 10INH2O (25MBAR), DIFF, SM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.083" (2.11mm) Tube 24 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN010ND2A3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.083" (2.11mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Industrial Automation | Maximum Pressure 9.75PSI (67.2kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure ±0.36PSI (±2.49kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 6-SMD, J-Lead, Dual Ports, Same Side |
Output 24 b | Supplier Device Package 6-SMD |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.32000 | $172.32 |
| 5 | $157.36000 | $786.80 |
| 10 | $151.78500 | $1,517.85 |
| 32 | $144.71625 | $4,630.92 |


