Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 6-SMD, J-Lead, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MDAN001PD2A3XX

DigiKey Part Number
480-ABP2MDAN001PD2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2MDAN001PD2A3XX
Description
ABP2, SMT, NO DIAGNOSTICS, PLAST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 6-SMD, J-Lead, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
ABP2MDAN001PD2A3XX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.12" (3mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Medical Ventilation
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 110°C
Operating Pressure
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
6-SMD, J-Lead, Dual Top Ports
Output
14 b
Supplier Device Package
6-SMD
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$195.10000$195.10
5$177.93000$889.65
10$171.55800$1,715.58
38$160.75632$6,108.74
76$155.82776$11,842.91
114$153.13912$17,457.86
532$144.08688$76,654.22
Manufacturers Standard Package