
ABP2LANG001BG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANG001BG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANG001BG2A3XX |
Description | SENSOR 14.5PSIG 0.108" 14BIT SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.108" (2.74mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANG001BG2A3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.108" (2.74mm) Tube |
Series | Port Style Barbed |
Packaging Box | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Pressure Type Gauge | Maximum Pressure 232.06PSI (1600kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -40°C ~ 110°C |
Output Type I2C | Mounting Type Surface Mount |
Output 14 b | Package / Case 6-SMD, No Lead, Top Port |
Accuracy ±0.25% | Supplier Device Package 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.02000 | $231.02 |
| 5 | $211.09600 | $1,055.48 |
| 10 | $203.70400 | $2,037.04 |
| 25 | $194.87920 | $4,871.98 |
| 55 | $188.06309 | $10,343.47 |
| 110 | $182.60700 | $20,086.77 |

