
ABP2DANT015PGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2DANT015PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DANT015PGAA5XX |
Description | ABP2 DIP AN 15SIG SILICONE GEL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.11" (2.79mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DANT015PGAA5XX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 240PSI (1654.74kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.10000 | $195.10 |
| 5 | $177.93000 | $889.65 |
| 10 | $171.55800 | $1,715.58 |
| 32 | $162.04563 | $5,185.46 |
| 64 | $157.01016 | $10,048.65 |
| 128 | $152.39578 | $19,506.66 |
| 512 | $144.29182 | $73,877.41 |


