cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8HS4-118

DigiKey Part Number
8HS4-118-ND
Manufacturer
Manufacturer Product Number
8HS4-118
Description
SWITCH SNAP ACTION SPDT 1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC), 5A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Formed
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
-
Features
-
Operating Force
170gf
Release Force
70gf
Operating Position
0.615" (15.6mm)
Pretravel
0.065" (1.65mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.010" (0.25mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-54°C ~ 82°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1In Stock
Ships from WEC