
85127K-11 | |
---|---|
DigiKey Part Number | 2266-85127K-11-ND |
Manufacturer | |
Manufacturer Product Number | 85127K-11 |
Description | COUNTER 5 CHAR 5-110V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 5 ~ 110VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999.9hrs | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | 5 ~ 110VDC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,746.15000 | $2,746.15 |
2 | $2,694.38000 | $5,388.76 |
4 | $2,642.53500 | $10,570.14 |
7 | $2,590.68714 | $18,134.81 |
25 | $2,150.26560 | $53,756.64 |
50 | $1,891.26700 | $94,563.35 |
100 | $1,787.65200 | $178,765.20 |