cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SX3-T

DigiKey Part Number
480-6SX3-T-ND
Manufacturer
Manufacturer Product Number
6SX3-T
Description
SWITCH SUBMINI BASIC
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-53°C ~ 204°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable