Parametric Equivalent

66AT11-514G | |
|---|---|
DigiKey Part Number | 66AT11-514G-ND |
Manufacturer | |
Manufacturer Product Number | 66AT11-514G |
Description | SWITCH TOGGLE 6PDT 7A 115V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 6PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 29.97mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Turret |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 7A (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 115 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64AT11-5L | Honeywell Sensing and Productivity Solutions | 0 | 64AT11-5L-ND | $5,909.71700 | Parametric Equivalent |
| 66AT11-514L | Honeywell Sensing and Productivity Solutions | 0 | 66AT11-514L-ND | $9,111.68300 | Parametric Equivalent |
| 66AT65-5K | Honeywell Sensing and Productivity Solutions | 0 | 66AT65-5K-ND | $11,868.35200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $9,223.29000 | $184,465.80 |

