
600128CBL | |
|---|---|
DigiKey Part Number | 600CS-ND |
Manufacturer | |
Manufacturer Product Number | 600128CBL |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type 1/4" Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 10M |
Pulses per Revolution 128 |

