Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590-33AA33-503

DigiKey Part Number
480-590-33AA33-503-ND
Manufacturer
Manufacturer Product Number
590-33AA33-503
Description
THERMAL-THERMISTORS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Cylindrical Probe, Aluminum
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4261K
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
1.18" (30.00mm)
Mounting Type
Threaded
Package / Case
Cylindrical Probe, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$389.51400$3,895.14