51ML72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51ML72

DigiKey Part Number
480-4288-ND
Manufacturer
Manufacturer Product Number
51ML72
Description
SWITCH SNAP ACTION DPDT 10A 125V
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Not For New Designs
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 300mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Sealed
Operating Force
61gfm
Release Force
5.046gfm
Operating Position
-
Pretravel
20°
Differential Travel
15°
Overtravel
50°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$13,329.80300$133,298.03
Manufacturers Standard Package