
624EN1-6 | |
---|---|
DigiKey Part Number | 480-6744-ND |
Manufacturer | |
Manufacturer Product Number | 624EN1-6 |
Description | SWITCH SNAP ACTION SPDTX4 7A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 4 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 4 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2722 ~ 5443gf | |
Release Force | 1814gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10,350.39000 | $103,503.90 |