Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MN6

DigiKey Part Number
480-2466-ND
Manufacturer
Manufacturer Product Number
3MN6
Description
SWITCH SNAP ACTION SPDT 15A 120V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Operating Force
198 ~ 312gf
Packaging
Bulk
Release Force
113gf
Part Status
Active
Operating Position
0.085" (2.16mm)
Circuit
SPDT (DB/DM)
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
15A (AC), 800mA (DC)
Overtravel
0.080" (2.03mm)
Voltage Rating - AC
120 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
115 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,499.68000$1,499.68
10$1,241.55300$12,415.53
25$1,218.42640$30,460.66