
3455RC 01000234 | |
---|---|
DigiKey Part Number | 480-5953-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000234 |
Description | THERMOSTAT 96DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 205°F (96°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 205°F (96°C) | |
Reset Temperature | 175°F (79°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $271.13000 | $271.13 |
5 | $249.25400 | $1,246.27 |
10 | $241.13200 | $2,411.32 |
25 | $231.40560 | $5,785.14 |
50 | $224.74980 | $11,237.49 |
100 | $222.48530 | $22,248.53 |