
32AT11-T2 | |
|---|---|
DigiKey Part Number | 32AT11-T2-ND |
Manufacturer | |
Manufacturer Product Number | 32AT11-T2 |
Description | SWITCH TOGGLE DPDT 1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Turret |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Base Product Number |
Current Rating (Amps) 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3,973.86200 | $198,693.10 |

