Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3010AN25

DigiKey Part Number
480-3257-ND
Manufacturer
Manufacturer Product Number
3010AN25
Description
SENSOR VRS SINE WAVE CONNECTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Ferrous Metals, Gear Tooth
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Connector
Series
Frequency
50 kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 120°C
Part Status
Active
Package / Case
Barrel, Stainless Steel
Type
VRS (Passive)
Base Product Number
Output Type
Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$1,060.87350$21,217.47