
0678H1250-02 | |
---|---|
DigiKey Part Number | 5923-0678H1250-02TR-ND - Tape & Reel (TR) 5923-0678H1250-02CT-ND - Cut Tape (CT) 5923-0678H1250-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H1250-02 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H1250-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 2kA DC | |
Melting I²t | 0.4 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.1 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
5 | $7.67000 | $38.35 |
10 | $7.07800 | $70.78 |
50 | $5.86920 | $293.46 |
100 | $5.41520 | $541.52 |
250 | $4.86748 | $1,216.87 |
500 | $4.48862 | $2,244.31 |
1,000 | $4.13777 | $4,137.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.81245 | $7,624.90 |
4,000 | $3.51072 | $14,042.88 |
6,000 | $3.34438 | $20,066.28 |
10,000 | $3.23206 | $32,320.60 |