Image for 2CPSA1A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CPSA1A3

DigiKey Part Number
2CPSA1A3-ND
Manufacturer
Manufacturer Product Number
2CPSA1A3
Description
CABLE PULL SWITCH 4PST 50MA 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 50mA (AC/DC) 250V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50mA (AC/DC)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - AC
250V
Series
Voltage Rating - DC
60V
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Circuit
4PST-2NO/2NC
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,350.69000$11,350.69
Manufacturers Standard Package