
26PCAFK2GH04 | |
|---|---|
DigiKey Part Number | 480-26PCAFK2GH04-ND |
Manufacturer | |
Manufacturer Product Number | 26PCAFK2GH04 |
Description | SENSOR 1PSIG 0.2" .0167V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.2" (5.08mm) Tube 0 mV ~ 16.7 mV (10V) 4-DIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 16.7 mV (10V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.2" (5.08mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,089.36200 | $27,234.05 |

