
2450CM 80820880 | |
---|---|
DigiKey Part Number | 480-2450CM80820880-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 80820880 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thermostat 450°F (232°C) SPST-NC Module Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 450°F (232°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $177.02090 | $17,702.09 |