
236PC30GW | |
|---|---|
DigiKey Part Number | 236PC30GW-ND |
Manufacturer | |
Manufacturer Product Number | 236PC30GW |
Description | SENSOR UNAMPLIFIED +-30 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 80 mV (10V) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 80 mV (10V) | |
Accuracy | ±2.5% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 1/4" (6.35mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

