
236PC15GW | |
|---|---|
DigiKey Part Number | 480-4145-ND |
Manufacturer | |
Manufacturer Product Number | 236PC15GW |
Description | SENSOR UNAMPLIFIED +-15 PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Compound | Maximum Pressure ±45PSI (±310.26kPa) |
Operating Pressure ±15PSI (±103.42kPa) | Operating Temperature -30°C ~ 70°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $27,289.37567 | $818,681.27 |

