
1SM46-T | |
|---|---|
DigiKey Part Number | 1SM46-T-ND |
Manufacturer | |
Manufacturer Product Number | 1SM46-T |
Description | SWITCH SNAP ACTION SPDT 1A 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 141gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 1A (DC) | Mechanical Life 80,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $222.49430 | $22,249.43 |

