1NT1-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT1-6

DigiKey Part Number
480-2173-ND
Manufacturer
Manufacturer Product Number
1NT1-6
Description
SWITCH TOGGLE SPST-NO 10A 125V
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.02mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 71°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 357 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

357In Stock
Ships from WEC