1MT1-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: $229.48160
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MT1-8

DigiKey Part Number
480-7025-ND
Manufacturer
Manufacturer Product Number
1MT1-8
Description
SWITCH TOGGLE SPDT 5A 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
16.87mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.45mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
5A (DC)
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3635NF/2APEM Inc.0679-1268-ND$229.48160Similar
Obsolete
Marketplace Stock: 390 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

390In Stock
Ships from WEC