
1HT1 | |
---|---|
DigiKey Part Number | 480-1HT1-ND |
Manufacturer | |
Manufacturer Product Number | 1HT1 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 283 ~ 567gf | |
Release Force | 170gf | |
Operating Position | 0.935" (23.7mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | - | |
Overtravel | 0.188" (4.78mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7,471.97700 | $74,719.77 |