1EN1-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EN1-6

DigiKey Part Number
480-5862-ND
Manufacturer
Manufacturer Product Number
1EN1-6
Description
SWITCH SNAP ACTION SPDTX2 4A 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT x 2 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT x 2
Switch Function
On-Mom
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
Sealed
Operating Force
2722 ~ 5443gf
Release Force
1814gf
Operating Position
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.250" (6.35mm)
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,500.41000$3,500.41
10$3,086.21000$30,862.10
Manufacturers Standard Package