Switch SPST-NO Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount, Snap-In
1DP5
1DP5

1DP5

DigiKey Part Number
480-4050-ND
Manufacturer
Manufacturer Product Number
1DP5
Description
SWITCH SNAP ACT SPST-NO 14A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
14A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
454gf
Release Force
85gf
Operating Position
0.595" (15.13mm)
Pretravel
-
Differential Travel
-
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$192.71000$192.71
10$159.53000$1,595.30
25$147.98040$3,699.51
50$139.80000$6,990.00
100$134.93540$13,493.54
Manufacturers Standard Package