
1DM176 | |
---|---|
DigiKey Part Number | 480-4046-ND |
Manufacturer | |
Manufacturer Product Number | 1DM176 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | 85gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | - | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.375" (9.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -37°C ~ 82°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.49000 | $129.49 |
10 | $107.18100 | $1,071.81 |
25 | $99.41960 | $2,485.49 |
50 | $93.92380 | $4,696.19 |
100 | $89.89340 | $8,989.34 |