
1CPSC2A | |
|---|---|
DigiKey Part Number | 1CPSC2A-ND |
Manufacturer | |
Manufacturer Product Number | 1CPSC2A |
Description | CABLE PULL SWITCH 4PST 10A 600V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 600V |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - AC 600V |
Series | Voltage Rating - DC 250V |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 4PST-2NO/2NC | Operating Temperature -40°C ~ 80°C |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,977.65000 | $7,977.65 |











