
19C500PG1L | |
|---|---|
DigiKey Part Number | 480-19C500PG1L-ND |
Manufacturer | |
Manufacturer Product Number | 19C500PG1L |
Description | SENSOR 500PSIG 0.1V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Cell w/Body O-Ring 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Cell w/Body O-Ring |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 1200PSI (8273.71kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3,052.73520 | $76,318.38 |

