
186PC15DT | |
|---|---|
DigiKey Part Number | 186PC15DT-ND |
Manufacturer | |
Manufacturer Product Number | 186PC15DT |
Description | SENSOR 15PSID 0.2" 8.5V |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 6-DIP Module |
Category | Voltage - Supply 7V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.2" (5mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±45PSI (±310.26kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 3.5 V ~ 8.5 V | Base Product Number |
Accuracy ±1% |

