
16CX2 | |
|---|---|
DigiKey Part Number | 480-4023-ND |
Manufacturer | |
Manufacturer Product Number | 16CX2 |
Description | SWITCH SNAP ACT SPDTX2 1A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 126gfm |
Part Status Active | Release Force 11gfm |
Circuit SPDT x 2 | Pretravel 30° |
Switch Function On-Mom | Differential Travel 20° |
Current Rating (Amps) 1A (AC) | Overtravel 75° |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,499.01000 | $15,499.01 |

