cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163PC01D48

DigiKey Part Number
163PC01D48-ND
Manufacturer
Manufacturer Product Number
163PC01D48
Description
SENSOR 1.71PSID 0.2" 8.5V
Customer Reference
Detailed Description
Pressure Sensor -0.28PSI ~ 1.71PSI (-1.96kPa ~ 11.77kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.28PSI ~ 1.71PSI (-1.96kPa ~ 11.77kPa)
Output Type
Analog Voltage
Output
3.5 V ~ 8.5 V
Accuracy
±1.5%
Voltage - Supply
6V ~ 16V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
4.99PSI (34.32kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable