


142-103LAG-RB1 | |
---|---|
DigiKey Part Number | 480-3998-ND |
Manufacturer | |
Manufacturer Product Number | 142-103LAG-RB1 |
Description | THERMISTOR NTC 10KOHM 3887K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 2.54mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.54mm | |
Base Product Number |