12PA5-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12PA5-BK

DigiKey Part Number
480-3971-ND
Manufacturer
Manufacturer Product Number
12PA5-BK
Description
TP SERIES ACTUATOR BUTTON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
TP Series
Mounting Type
Snap Fit
Size
37.10mm L x 22.10mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$160.41700$8,020.85