
10PA11 | |
---|---|
DigiKey Part Number | 480-6924-ND |
Manufacturer | |
Manufacturer Product Number | 10PA11 |
Description | TOGGLE HALF BOOT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.375" (9.53mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Elastomer | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.44000 | $99.44 |
10 | $90.05800 | $900.58 |
25 | $86.57360 | $2,164.34 |
50 | $84.02480 | $4,201.24 |
100 | $81.55170 | $8,155.17 |
250 | $78.39240 | $19,598.10 |
500 | $76.08362 | $38,041.81 |
1,000 | $73.84234 | $73,842.34 |