
104MG2 | |
---|---|
DigiKey Part Number | 104MG2-ND |
Manufacturer | |
Manufacturer Product Number | 104MG2 |
Description | MAGNET 0.125" SQ X 0.040" H SQU |
Customer Reference | |
Detailed Description | Magnet Rare Earth 0.125" Sq x 0.040" H (3.18mm x 1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Shape | Square | |
Magnetization | Axial | |
Material | Rare Earth | |
Finish | - | |
Grade | - | |
Gauss Strength | 2500G @ 0.01" | |
Size | 0.125" Sq x 0.040" H (3.18mm x 1.02mm) | |
Operating Temperature | 150°C (TA) |