cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MG10

DigiKey Part Number
103MG10-ND
Manufacturer
Manufacturer Product Number
103MG10
Description
MAGNET 0.156"LX0.078"WX0.040"H
Customer Reference
Detailed Description
Magnet Rare Earth 0.156" L x 0.078" W x 0.040" H (3.96mm x 1.98mm x 1.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Obsolete
Shape
Rectangular
Magnetization
Axial
Material
Rare Earth
Finish
-
Grade
-
Gauss Strength
2350G @ 0.01"
Size
0.156" L x 0.078" W x 0.040" H (3.96mm x 1.98mm x 1.02mm)
Operating Temperature
200°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.