
102TL2887-10 | |
|---|---|
DigiKey Part Number | 102TL2887-10-ND |
Manufacturer | |
Manufacturer Product Number | 102TL2887-10 |
Description | SWITCH TOGGLE SP3T 0.1A 115V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Features Jumper needed to achieve triple throw |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 115 V | Actuator Material Nickel Plated |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,424.00740 | $121,200.37 |

