
101MG2L1 | |
---|---|
DigiKey Part Number | 101MG2L1-ND |
Manufacturer | |
Manufacturer Product Number | 101MG2L1 |
Description | MAGNET 0.125" SQ X 0.375" H RECT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 6 (AlNiCo) 0.125" Sq x 0.375" H (3.20mm x 9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Alnico 6 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 730G @ 0.01" | |
Size | 0.125" Sq x 0.375" H (3.20mm x 9.50mm) | |
Operating Temperature | 250°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $321.34440 | $32,134.44 |