060-N780-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-N780-07

DigiKey Part Number
1566-060-N780-07-ND
Manufacturer
Manufacturer Product Number
060-N780-07
Description
IND PRESSURE TRANSMITTER 1000 PS
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Female - 1/4" (6.35mm) B 4 mA ~ 20 mA Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
1000PSI (6894.76kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.15%
Voltage - Supply
-
Port Size
Female - 1/4" (6.35mm) B
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
2000PSI (13789.51kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,739.28000$2,739.28