
060-0708-18TJG | |
---|---|
DigiKey Part Number | 1566-060-0708-18TJG-ND |
Manufacturer | |
Manufacturer Product Number | 060-0708-18TJG |
Description | PRESSURE TRANSDUCER 500 PSIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -73°C ~ 163°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,167.11000 | $14,167.11 |