
PPT2-0002DFK5VS | |
|---|---|
DigiKey Part Number | PPT2-0002DFK5VS-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-0002DFK5VS |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2PSI (±13.79kPa) Differential Male - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.0375% |
Manufacturer Honeywell Aerospace | Voltage - Supply 6V ~ 34V |
Series | Port Size Male - 1/8" (3.18mm) Swagelok™, Filter |
Packaging Bulk | Port Style Filtered, Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure ±6PSI (±41.37kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±2PSI (±13.79kPa) | Package / Case Module Cube |
Output Type Analog, RS-485 | Base Product Number |
Output 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27,696.17800 | $138,480.89 |

