
PPT2-0002DFF5VE | |
|---|---|
DigiKey Part Number | PPT2-0002DFF5VE-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-0002DFF5VE |
Description | PPT2 MV 5V 1FS -55TO110 2PSID |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI (13.79kPa) Differential Filter, Dual 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.075% |
Manufacturer Honeywell Aerospace | Voltage - Supply 6V ~ 34V |
Series | Port Size Filter, Dual |
Packaging Bulk | Port Style Filtered |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Differential | Operating Temperature -55°C ~ 110°C |
Operating Pressure 2PSI (13.79kPa) | Package / Case Module Cube |
Output Type Analog, RS-485 | Base Product Number |
Output 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27,238.84800 | $136,194.24 |

