
PPT2-0002DFF2VS | |
|---|---|
DigiKey Part Number | PPT2-0002DFF2VS-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-0002DFF2VS |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2PSI (±13.79kPa) Differential Filter, Dual 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.0375% |
Manufacturer Honeywell Aerospace | Voltage - Supply 6V ~ 34V |
Series | Port Size Filter, Dual |
Packaging Bulk | Port Style Filtered |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure ±6PSI (±41.37kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±2PSI (±13.79kPa) | Package / Case Module Cube |
Output Type Analog, RS-232 | Base Product Number |
Output 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $20,764.41800 | $103,822.09 |

