
PPT0020GFF2VA | |
|---|---|
DigiKey Part Number | PPT0020GFF2VA-ND |
Manufacturer | |
Manufacturer Product Number | PPT0020GFF2VA |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Vented Gauge Filter, Dual 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Honeywell Aerospace | Voltage - Supply 5.5V ~ 30V |
Packaging Bulk | Port Size Filter, Dual |
Part Status Active | Port Style Filtered |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure ±60PSI (±413.69kPa) |
Operating Pressure 20PSI (137.9kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog, RS-232 | Package / Case Module Cube |
Output 0 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12,810.11600 | $64,050.58 |

