
PPT0020AWN5VA | |
|---|---|
DigiKey Part Number | PPT0020AWN5VA-ND |
Manufacturer | |
Manufacturer Product Number | PPT0020AWN5VA |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Absolute Male - 0.13" (3.18mm) Tube 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Honeywell Aerospace | Voltage - Supply 5.5V ~ 30V |
Packaging Bulk | Port Size Male - 0.13" (3.18mm) Tube |
Part Status Active | Port Style Barbed |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 20PSI (137.9kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog, RS-485 | Package / Case Module Cube |
Output 0 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23,585.42800 | $117,927.14 |

