
PPT0002GWF2VA | |
---|---|
DigiKey Part Number | PPT0002GWF2VA-ND |
Manufacturer | |
Manufacturer Product Number | PPT0002GWF2VA |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI (13.79kPa) Vented Gauge Male - 0.13" (3.18mm) Tube, Filter 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2PSI (13.79kPa) | |
Output Type | Analog, RS-232 | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.05% | |
Voltage - Supply | 5.5V ~ 30V | |
Port Size | Male - 0.13" (3.18mm) Tube, Filter | |
Port Style | Barbed, Filtered | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 6PSI (41.37kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Cube | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $12,826.47600 | $64,132.38 |